02981028HXFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02981028HXFC

Digi-Key Part Number
F4773-ND
Manufacturer
Manufacturer Product Number
02981028HXFC
Description
FUSE BLOK BLT DWN 32V 500A CHASS
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Fuse Block 500 A 32V 1 Circuit Bolt Down Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
500 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
Zinc
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$34.40000$34.40
5$31.75000$158.75
10$29.10200$291.02
50$25.13380$1,256.69
100$21.16540$2,116.54
250$19.84252$4,960.63
500$17.85828$8,929.14