cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297900.WXT

Digi-Key Part Number
0297900.WXT-ND
Manufacturer
Manufacturer Product Number
0297900.WXT
Description
FUSE AUTO 20A BLADE MINIATURE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
20 A AC DC Fuse Automotive Holder Blade, Miniature
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Holder
Fuse Type
Automotive
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3,000$0.17861$535.83