209 Series_Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0209.600MXP

Digi-Key Part Number
0209.600MXP-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0209.600MXP
Supplier
Description
FUSE GLASS 600MA 350VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
600 mA 350 V AC DC Fuse Cartridge, Glass Holder 2AG, 5mm x 15mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
600 mA
Voltage Rating - AC
350 V
Response Time
Slow Blow
Package / Case
2AG, 5mm x 15mm
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.75
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.477 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0020
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.53558$535.58
Additional Resources
AttributeDescription
Other Names
0209.600P
-0209.600MXP
Standard Package1,000