cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01110503Z

Digi-Key Part Number
18-01110503Z-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
01110503Z
Supplier
Description
ACS 2AG/5X20 PC MNT FUSE CLIP MA
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Fuse Clip 10 A 1 Circuit Cartridge Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Size
-
Current Rating (Amps)
10 A
For Use With/Related Products
2AG, 5mm
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Orientation
Horizontal and Vertical
Termination Style
PC Pin
Contact Material
-
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.35000$0.35
5$0.33000$1.65
10$0.31500$3.15
50$0.28160$14.08
100$0.26200$26.20
250$0.23300$58.25
500$0.19416$97.08
1,000$0.18444$184.44
5,000$0.14561$728.05
Additional Resources
AttributeDescription
Other Names18-01110503Z
Standard Package2,000