CAD | USD

Obsolete item.
cms-photo-not-available

00950001XXN

Digi-Key Part Number
00950001XXN-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00950001XXN
Supplier
Description
FUSE KIT AUTO 2-30A 950PC
Detailed Description
Automotive Fuse Kit 2 ~ 30A 32VAC, 250VAC Holder 950 Pieces (Assorted Per Value)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Plastic Box
Part Status
Obsolete
Kit Type
Automotive
Response Time
Fast Blow
Voltage Rating
32VAC, 250VAC
Current Rating (Amps)
2 ~ 30A
Quantity
950 Pieces (Assorted Per Value)
Includes
-
Mounting Type
Holder
Packages Included
3AB, 3AG, 1/4" x 1-1/4", Blade, ATO/ATC, Cartridge
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0020
Additional Resources
AttributeDescription
Other Names0950001XXN
Standard Package1
Kit Contents
Part No.Description
0311010.HFUSE GLASS 10A 32VAC 3AB 3AG
0311015.HFUSE 15A/32V 3AG FAST-ACTING
0257015.PXPVFUSE AUTO 15A 32VDC BLADE
0257010.PXPVFUSE AUTO 10A 32VDC BLADE
0257005.PXPVFUSE AUTO 5A 32VDC BLADE ATO/ATC