CAD | USD

Obsolete item.
cms-photo-not-available
00940412ZPA
Digi-Key Product Number
00940412ZPA-ND
ManufacturerLittelfuse Inc.
Manufacturer Product Number00940412ZPA
DescriptionFUSE KIT CARTRDGE 1A 5PC
Detailed DescriptionCartridge, Glass Fuse Kit 1A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Littelfuse Inc.
SeriesAGC
Package
Retail Package
Part Status
Obsolete
Kit Type
Cartridge, Glass
Response Time
-
Voltage Rating
32VAC, 32VDC
Current Rating (Amps)
1A
Quantity
5 Pieces (5 Values - 1 Each)
Includes
-
Mounting Type
Holder
Packages Included
3AB, 3AG, 1/4"" x 1-1/4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
0940412ZPA
094412ZPA
Standard Package5