CAD | USD

Obsolete item.
cms-photo-not-available
00940202ZXAA
Digi-Key Part Number
00940202ZXAA-ND
ManufacturerLittelfuse Inc.
Manufacturer Product Number00940202ZXAA
DescriptionFUSE KIT AUTO ASSORTED EMERG
Detailed DescriptionAutomotive Fuse Kit Holder 5 Pieces (5 Values - 1 Each)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Littelfuse Inc.
SeriesATO®
Package
Retail Package
Part Status
Obsolete
Kit Type
Automotive
Response Time
Fast Blow
Voltage Rating
-
Current Rating (Amps)
-
Quantity
5 Pieces (5 Values - 1 Each)
Includes
-
Mounting Type
Holder
Packages Included
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names0940202ZXAA
Standard Package5