cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00901000

Digi-Key Part Number
18-00901000-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00901000
Supplier
Description
SWITCH N.C. TEMPORARY - GREEN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
250A (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard Round
Actuator Length
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
15$55.16067$827.41
Additional Resources
AttributeDescription
Other Names18-00901000
Standard Package15