cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00604000

Digi-Key Part Number
18-00604000-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00604000
Supplier
Description
KIT CONT. FOR SOCKET ABS-5P (4 M
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pin Contact - Size - Crimp Nickel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bag
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
1.5 ~ 4mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
-
Features
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bag
QtyUnit PriceExt Price
20$9.08800$181.76
Additional Resources
AttributeDescription
Other Names18-00604000
Standard Package20