cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00586300

Digi-Key Part Number
18-00586300-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00586300
Supplier
Description
CONN RCPT MALE 7POS NICKEL SLDR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Tabs
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Box
Part Status
Active
Connector Type
Receptacle, Female Sockets and Male Pins
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Termination
Solder Tabs
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
24V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Box
QtyUnit PriceExt Price
10$20.00800$200.08
Additional Resources
AttributeDescription
Other Names18-00586300
Standard Package10