cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00584700

Digi-Key Part Number
18-00584700-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00584700
Supplier
Description
CONN RCP HSG M 15P INLINE PNL MT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
15 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Cap (Cover)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
15
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Screw
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Cap (Cover)
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bag
QtyUnit PriceExt Price
50$16.95500$847.75
Additional Resources
AttributeDescription
Other Names18-00584700
Standard Package50