cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00554700

Digi-Key Part Number
18-00554700-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00554700
Supplier
Description
ADAPTER 15P PLUG / 24V.N-S SOCKE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circular Connector Distributor Y-Shaped 15/7 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Box
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins (2)
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
15
Number of Positions (Convert To)
7 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
Plastic
Housing Color
Black
Features
Cap (Cover)
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
24V
Operating Temperature
-
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Box
QtyUnit PriceExt Price
1$114.17000$114.17
Additional Resources
AttributeDescription
Other Names18-00554700
Standard Package1