cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00421062

Digi-Key Part Number
18-00421062-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00421062
Supplier
Description
SOCKET 12V-13P-S FLOAT.INST. MEN
Detailed Description
- Position Circular Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names18-00421062
Standard Package50