DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB91CA

Digi-Key Part Number
P6SMB91CALFTR-ND - Tape & Reel (TR)
P6SMB91CALFCT-ND - Cut Tape (CT)
P6SMB91CALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB91CA
Supplier
Description
TVS DIODE 77.8VWM 125VC DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.57000$5.70
100$0.42510$42.51
500$0.33404$167.02
1,000$0.25810$258.10
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23533$705.99
6,000$0.22015$1,320.90
15,000$0.20496$3,074.40
30,000$0.19434$5,830.20
75,000$0.18978$14,233.50
Additional Resources
AttributeDescription
Other Names
F2861TR
F2861CT-ND
F2861DKR-ND
F2861TR-ND
1294-P6SMB91CA
-P6SMB91CA
F2861CT
P6SMB91CALFTR
F2861DKR
P6SMB91CALFCT
P6SMB91CALFDKR
Standard Package3,000