DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB9.1A

Digi-Key Part Number
P6SMB9.1ALFTR-ND - Tape & Reel (TR)
P6SMB9.1ALFCT-ND - Cut Tape (CT)
P6SMB9.1ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB9.1A
Supplier
Description
TVS DIODE 7.78VWM 13.4VC DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
45.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.51600$5.16
100$0.38550$38.55
500$0.30288$151.44
1,000$0.23404$234.04
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.21339$640.17
6,000$0.19962$1,197.72
15,000$0.18586$2,787.90
30,000$0.17622$5,286.60
75,000$0.17209$12,906.75
Additional Resources
AttributeDescription
Other Names
P6SMB9.1ALFCT
F2858DKR
F2858DKR-ND
F2858CT
F2858TR-ND
F2858CT-ND
P6SMB9.1ALFDKR
F2858TR
P6SMB9.1ALFTR
Standard Package3,000