DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
DO-214AA

P6SMB82CA

Digi-Key Part Number
P6SMB82CALFTR-ND - Tape & Reel (TR)
P6SMB82CALFCT-ND - Cut Tape (CT)
P6SMB82CALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB82CA
Supplier
Description
TVS DIODE 70.1VWM 113VC DO214AA
Manufacturer Standard Lead Time
48
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.57000$0.57
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23191$695.73
6,000$0.21695$1,301.70
15,000$0.20198$3,029.70
30,000$0.19151$5,745.30
75,000$0.18702$14,026.50
P6SMB82CALFTR
F2857DKR
P6SMB82CALFDKR
F2857CT-ND
P6SMB82CALFCT
1294-P6SMB82CA
F2857TR
F2857DKR-ND
F2857TR-ND
F2857CT
3,000
(1)
SMBJ75CALittelfuse Inc.845SMBJ75CALFCT-ND$0.50000Similar