DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB82A

Digi-Key Part Number
P6SMB82ALFTR-ND - Tape & Reel (TR)
P6SMB82ALFCT-ND - Cut Tape (CT)
P6SMB82ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB82A
Supplier
Description
TVS DIODE 70.1VWM 113VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.50800$5.08
100$0.37990$37.99
500$0.29848$149.24
1,000$0.23063$230.63
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.21028$630.84
6,000$0.19672$1,180.32
15,000$0.18315$2,747.25
30,000$0.17366$5,209.80
75,000$0.16959$12,719.25
Additional Resources
AttributeDescription
Other Names
F2856TR-ND
F2856DKR
P6SMB82ALFTR
F2856CT
P6SMB82ALFCT
P6SMB82ALFDKR
F2856DKR-ND
F2856CT-ND
F2856TR
Standard Package3,000