DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB8.2CA

Digi-Key Part Number
P6SMB8.2CALFTR-ND - Tape & Reel (TR)
P6SMB8.2CALFCT-ND - Cut Tape (CT)
P6SMB8.2CALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB8.2CA
Supplier
Description
TVS DIODE 7.02VWM 12.1VC DO214AA
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.56100$5.61
100$0.41890$41.89
500$0.32918$164.59
1,000$0.25434$254.34
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23191$695.73
6,000$0.21695$1,301.70
15,000$0.20198$3,029.70
30,000$0.19151$5,745.30
75,000$0.18702$14,026.50
Additional Resources
AttributeDescription
Other Names
F2855CT-ND
F2855DKR
P6SMB8.2CALFDKR
P6SMB8.2CALFCT
P6SMB8.2CALFTR
F2855DKR-ND
-P6SMB8.2CA
F2855CT
F2855TR-ND
F2855TR
Standard Package3,000