DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB7.5CA

Digi-Key Part Number
P6SMB7.5CALFTR-ND - Tape & Reel (TR)
P6SMB7.5CALFCT-ND - Cut Tape (CT)
P6SMB7.5CALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB7.5CA
Supplier
Description
TVS DIODE 6.4VWM 11.3VC DO214AA
Manufacturer Standard Lead Time
48
Detailed Description
11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.44300$4.43
100$0.30160$30.16
500$0.22614$113.07
1,000$0.16961$169.61
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.15547$466.41
6,000$0.14605$876.30
15,000$0.14323$2,148.45
P6SMB7.5CALFDKR
P6SMB7.5CALFCT
F2851TR
P6SMB7.5CALFTR
F2851DKR
F2851DKR-ND
F2851CT-ND
F2851TR-ND
F2851CT
3,000