DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB7.5A

Digi-Key Part Number
P6SMB7.5ALFTR-ND - Tape & Reel (TR)
P6SMB7.5ALFCT-ND - Cut Tape (CT)
P6SMB7.5ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB7.5A
Supplier
Description
TVS DIODE 6.4VWM 11.3VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.40500$4.05
100$0.27630$27.63
500$0.20720$103.60
1,000$0.15540$155.40
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.14244$427.32
6,000$0.13381$802.86
15,000$0.12777$1,916.55
Additional Resources
AttributeDescription
Other Names
F2850TR
F2850TR-ND
P6SMB7.5ALFCT
F2850CT-ND
P6SMB7.5ALFTR
-P6SMB7.5A
1294-P6SMB7.5A
F2850CT
F2850DKR-ND
F2850DKR
P6SMB7.5ALFDKR
Standard Package3,000