DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB68CA

Digi-Key Part Number
P6SMB68CALFTR-ND - Tape & Reel (TR)
P6SMB68CALFCT-ND - Cut Tape (CT)
P6SMB68CALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB68CA
Supplier
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
48
Detailed Description
92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.57000$5.70
100$0.42510$42.51
500$0.33404$167.02
1,000$0.25810$258.10
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23533$705.99
6,000$0.22015$1,320.90
15,000$0.20496$3,074.40
30,000$0.19434$5,830.20
75,000$0.18978$14,233.50
F2849DKR-ND
F2849CT-ND
F2849TR-ND
F2849CT
P6SMB68CALFCT
F2849DKR
F2849TR
1294-P6SMB68CA
P6SMB68CALFDKR
P6SMB68CALFTR
3,000