DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62CA

Digi-Key Part Number
P6SMB62CALFTR-ND - Tape & Reel (TR)
P6SMB62CALFCT-ND - Cut Tape (CT)
P6SMB62CALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB62CA
Supplier
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
48
Detailed Description
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.41600$4.16
100$0.28320$28.32
500$0.21242$106.21
1,000$0.15931$159.31
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.14603$438.09
6,000$0.14072$844.32