DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62A

Digi-Key Part Number
P6SMB62ALFTR-ND - Tape & Reel (TR)
P6SMB62ALFCT-ND - Cut Tape (CT)
P6SMB62ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB62A
Supplier
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
48
Detailed Description
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.51600$5.16
100$0.38550$38.55
500$0.30288$151.44
1,000$0.23404$234.04
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.21339$640.17
6,000$0.19962$1,197.72
15,000$0.18586$2,787.90
30,000$0.17622$5,286.60
75,000$0.17209$12,906.75
P6SMB62ALFCT
P6SMB62ALFDKR
F2846CT-ND
F2846DKR-ND
F2846DKR
F2846TR-ND
P6SMB62ALFTR
F2846TR
F2846CT
3,000
(5)
SZ1SMB51AT3GLittelfuse Inc.2,062F11569CT-ND$0.76000Similar
SZP6SMB62AT3GLittelfuse Inc.4,158F11640CT-ND$0.76000Similar
SMBJ58ALittelfuse Inc.2,339SMBJ58ALFCT-ND$0.51000Similar
TPSMB62ALittelfuse Inc.3F6336CT-ND$0.76000Direct
SMBJ60ALittelfuse Inc.82,742SMBJ60ALFCT-ND$0.51000Similar