DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB6.8A

Digi-Key Part Number
P6SMB6.8ALFTR-ND - Tape & Reel (TR)
P6SMB6.8ALFCT-ND - Cut Tape (CT)
P6SMB6.8ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P6SMB6.8A
Supplier
Description
TVS DIODE 5.8VWM 10.5VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.48000$4.80
100$0.29860$29.86
500$0.20432$102.16
1,000$0.15716$157.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.14145$424.35
6,000$0.13359$801.54
15,000$0.12809$1,921.35
Additional Resources
AttributeDescription
Other Names
F2844DKR
F2844TR-ND
F2844CT
P6SMB6.8ALFTR
F2844CT-ND
F2844TR
F2844DKR-ND
P6SMB6.8ALFCT
P6SMB6.8ALFDKR
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ6.5ALittelfuse Inc.592SMBJ6.5ALFCT-ND$0.64000Similar
SMBJ6.0ALittelfuse Inc.6,317SMBJ6.0ALFCT-ND$0.64000Similar
SMBJ7.0ALittelfuse Inc.2,285SMBJ7.0ALFCT-ND$0.58000Similar