- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
P4500SCLHLRP | ||
---|---|---|
Digi-Key Part Number | P4500SCLHLRPTR-ND - Tape & Reel (TR) P4500SCLHLRPCT-ND - Cut Tape (CT) P4500SCLHLRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P4500SCLHLRP | |
Description | THYRISTOR 400V 400A DO214AA | |
Manufacturer Standard Lead Time | 44 Weeks | |
Detailed Description | 400V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | 400V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB |
Resource Type | Link |
---|---|
Datasheets | Pzzz0SA,B,C Series Datasheet |
Environmental Information | RoHS 3 Cert P4500SCLHLRP |
HTML Datasheet | Pzzz0SA,B,C Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.80300 | $18.03 |
100 | $1.40560 | $140.56 |
500 | $1.16114 | $580.57 |
1,000 | $0.91667 | $916.67 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86479 | $2,161.97 |
Attribute | Description |
---|---|
Other Names | P4500SCLHLRPLF P4500SCLHLRPDKR -P4500SCLHLRP P4500SCLHLRPLF-ND P4500SCLHLRPCT P4500SCLHLRP-ND P4500SCLHLRPTR |
Standard Package | 2,500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address