
LSRK.400TXID | |
|---|---|
DigiKey Part Number | 5666-LSRK.400TXID-ND |
Manufacturer | |
Manufacturer Product Number | LSRK.400TXID |
Description | FUSE CRTRDGE 400MA 600VAC/300VDC |
Customer Reference | |
Detailed Description | 400mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK1 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |

