


L70S250.V | |
|---|---|
DigiKey Part Number | 5666-L70S250.V-ND |
Manufacturer | |
Manufacturer Product Number | L70S250.V |
Description | FUSE CRTRDGE 250A 700VAC/650VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250A 700 VAC 650 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 650 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 2.843" L (50.80mm x 72.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.50000 | $344.50 |
| 5 | $285.54600 | $1,427.73 |
| 10 | $263.22500 | $2,632.25 |
| 50 | $217.46780 | $10,873.39 |

