
JLLS400.XXP | |
|---|---|
DigiKey Part Number | 5666-JLLS400.XXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLS400.XXP |
Description | FUSE CRTRDGE 400A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.594" Dia x 3.626" L (40.50mm x 92.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $356.55000 | $356.55 |
| 5 | $295.52200 | $1,477.61 |
| 10 | $272.41900 | $2,724.19 |
| 50 | $225.05020 | $11,252.51 |

