
IDSR110.X | |
|---|---|
DigiKey Part Number | 5666-IDSR110.X-ND |
Manufacturer | |
Manufacturer Product Number | IDSR110.X |
Description | FUSE CARTRIDGE 110A 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.843" Dia x 6.689" L (46.80mm x 169.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.08000 | $205.08 |

