
FLSR025.TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR025.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR025.TXID |
Description | FUSE CARTRIDGE 25A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 25A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.17000 | $42.17 |
| 5 | $34.98400 | $174.92 |
| 10 | $32.27400 | $322.74 |
| 50 | $26.73880 | $1,336.94 |
| 100 | $24.64120 | $2,464.12 |
| 250 | $22.10016 | $5,525.04 |
| 500 | $20.33778 | $10,168.89 |

