
FLSR010.TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR010.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR010.TXID |
Description | FUSE CARTRIDGE 10A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 10A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.30000 | $47.30 |
| 5 | $39.24600 | $196.23 |
| 10 | $36.20600 | $362.06 |
| 50 | $29.99340 | $1,499.67 |
| 100 | $27.63860 | $2,763.86 |
| 250 | $24.78568 | $6,196.42 |
| 500 | $22.80680 | $11,403.40 |

