HVAC - Take a Load Off – Protect Control Sense
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234-P

DigiKey Part Number
5666-234-P-ND
Manufacturer
Manufacturer Product Number
234-P
Description
1-PHASE PUMPSAVERPLUS/230V/1HP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
190 ~ 265V AC
Delay Time
Fixed, 2 Sec, 5 Sec
Voltage - Supply
230VAC
Output Type
Relay
Circuit
-
Contact Rating @ Voltage
17A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$596.04000$596.04
Manufacturers Standard Package