
M-711 | |
|---|---|
DigiKey Part Number | F9439-ND |
Manufacturer | |
Manufacturer Product Number | M-711 |
Description | SWITCH KEYLOCK 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position AC DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | - | |
Actuator Type | Flat Key | |
Key Removable Positions | - | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $54.15240 | $5,415.24 |

