


LTST-T675KGKRKT | |
|---|---|
DigiKey Part Number | 160-1230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-T675KGKRKT |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 639nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |

