2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD, No Lead
2-SMD, No Lead

LTST-020TGKT

DigiKey Part Number
160-LTST-020TGKTTR-ND - Tape & Reel (TR)
160-LTST-020TGKTCT-ND - Cut Tape (CT)
160-LTST-020TGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-020TGKT
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.80mm L x 1.20mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,850
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.35900$3.59
100$0.25390$25.39
500$0.20612$103.06
1,000$0.19029$190.29
2,000$0.17683$353.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16538$661.52
8,000$0.15565$1,245.20
12,000$0.15066$1,807.92
20,000$0.14502$2,900.40
28,000$0.14166$3,966.48
40,000$0.13839$5,535.60
100,000$0.13117$13,117.00
Manufacturers Standard Package