CAD | USD

LTW-C191xx5
LTW-C191xx5
LTW-C191TS5 Side
LTW-C191TS5
LTW-C191TS5
Digi-Key Product Number
160-1724-2-ND
160-1724-1-ND
160-1724-6-ND
ManufacturerLite-On Inc.
Manufacturer Product NumberLTW-C191TS5
DescriptionLED WHITE CHIP SMD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionWhite LED Indication - Discrete 2.93V 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
112.5mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.93V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Chip LED
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.55mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

116,831 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.95000$0.95
10$0.68200$6.82
100$0.44580$44.58
500$0.32040$160.20
1,000$0.25074$250.74
2,500$0.22984$574.60
Additional Resources
AttributeDescription
Other Names
160-1724-2
LTWC191TS5
Standard Package5,000