CAD | USD

LTW-670DS-EL
LTW-670DS-EL
Digi-Key Part Number
160-2044-2-ND - Tape & Reel (TR)
160-2044-1-ND - Cut Tape (CT)
160-2044-6-ND - Digi-Reel®
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTW-670DS-EL
Supplier
Description
LED WHITE 2PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Indication - Discrete
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
1400mcd
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
2-PLCC
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

27,941 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.77000$0.77
10$0.55800$5.58
100$0.36410$36.41
500$0.26170$130.85
1,000$0.20480$204.80
Additional Resources
AttributeDescription
Other Names
160-2044-2
LTW-670DS-EL-ND
LTW670DSEL
Standard Package2,000