CAD | USD

MFG_LTST_S310_215x215
LTST-S310F2KT
Digi-Key Product Number
160-2234-2-ND
160-2234-1-ND
160-2234-6-ND
ManufacturerLite-On Inc.
Manufacturer Product NumberLTST-S310F2KT
DescriptionLED RGB CLEAR SMD R/A
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionRed, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
135mcd Red, 210mcd Green, 78.5mcd Blue
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.5V Green, 3.5V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
4-SMD
Supplier Device Package
SMD
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

257 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.85000$0.85
10$0.66400$6.64
100$0.42530$42.53
500$0.36568$182.84
1,000$0.28234$282.34
Additional Resources
AttributeDescription
Other Names
160-2234-2
LTST-S310F2KT-ND
Standard Package3,000