CAD | USD

LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LED 0805 Top
LED 0805 Side
LTST-C170CKT
Digi-Key Part Number
160-1176-2-ND - Tape & Reel (TR)
160-1176-1-ND - Cut Tape (CT)
160-1176-6-ND - Digi-Reel®
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTST-C170CKT
Supplier
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
10mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Surface Mount
Wavelength - Dominant
638nm
Wavelength - Peak
660nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

2 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
160-1176-2
LTSTC170CKT
Standard Package3,000