CAD | USD

LTST-C150AKT, LTST-C150CKT, LTST-C150EKT,LTST-C150GKT,LTST-C150YKT
LTST-C150AKT, LTST-C150CKT, LTST-C150EKT,LTST-C150GKT,LTST-C150YKT
LED 1206 Side
LED 1206 Top
LTST-C150YKT
Digi-Key Product Number
160-1170-2-ND
160-1170-1-ND
160-1170-6-ND
ManufacturerLite-On Inc.
Manufacturer Product NumberLTST-C150YKT
DescriptionLED YELLOW CLEAR SMD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionYellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
6mcd
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Surface Mount
Wavelength - Dominant
588nm
Wavelength - Peak
585nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

13,981 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.55000$0.55
10$0.40100$4.01
100$0.19000$19.00
500$0.12662$63.31
1,000$0.09919$99.19
Additional Resources
AttributeDescription
Other Names
160-1170-2
LTSTC150YKT
Standard Package3,000