CAD | USD

Obsolete item.
cms-photo-not-available
LTR-5986D
Digi-Key Part Number
LTR-5986D-ND
ManufacturerLite-On Inc.
Manufacturer Product NumberLTR-5986D
DescriptionSENSOR PHOTO SIDE VIEW RADIAL
Detailed DescriptionPhototransistors Side View Radial, 3 Lead, Side View
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lite-On Inc.
Series
-
Package
Bag
Part Status
Obsolete
Wavelength
-
Viewing Angle
-
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-
Package / Case
Radial, 3 Lead, Side View
Voltage - Collector Emitter Breakdown (Max)
30V
Current - Collector (Ic) (Max)
1mA
Current - Dark (Id) (Max)
100nA
Power - Max
100mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000