CAD | USD

Obsolete item.
cms-photo-not-available
LTR-5576DH
Digi-Key Part Number
LTR-5576DH-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTR-5576DH
Supplier
Description
SENSOR PHOTO SIDE VIEW RADIAL
Detailed Description
Phototransistors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Bag
Part Status
Obsolete
Wavelength
-
Viewing Angle
-
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Radial, 3 Lead, Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
1 mA
Current - Dark (Id) (Max)
100 nA
Power - Max
100 mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000