cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-900-MC

Digi-Key Part Number
TR-900-MC-ND
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
TR-900-MC
Supplier
Description
RX TXRX MODULE ISM < 1GHZ TH
Detailed Description
General ISM < 1GHz - Transceiver Module 900MHz Antenna Not Included Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Linx Technologies Inc.
Tube
Part Status
Discontinued at Digi-Key
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
900MHz
Data Rate
33.6kbps
Power - Output
-10dBm
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
15mA
Current - Transmitting
19mA
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Package / Case
-
1 (Unlimited)
5A991G
8525.60.1050
20