OTX-315-HH-KF1-MS | ||
---|---|---|
Digi-Key Part Number | OTX-315-HH-KF1-MS-ND | |
Manufacturer | ||
Manufacturer Product Number | OTX-315-HH-KF1-MS | |
Description | XMITTER KEYFOB 315MHZ 1 BUTTON | |
Detailed Description | RF Transmitter 315MHz Handheld, 1 Button 9.6kbps | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Linx Technologies Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Function | Transmitter | |
Modulation or Protocol | - | |
Frequency | 315MHz | |
Applications | Keyless Entry, Home Automation, Wireless Audio/Video | |
Interface | Handheld, 1 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 9.6kbps | |
Features | 1 Button, 1000 ft. Operating Distance | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MS Keyfob Transmitter Data Guide |
Product Training Modules | FCC and Legal Considerations with Linx Radio Modules |
Environmental Information | RoHS Cert |
PCN Obsolescence/ EOL | OTX-315-HH-KFx-MS Devices 26/Mar/2015 |
HTML Datasheet | MS Keyfob Transmitter Data Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8525.50.3040 |
Attribute | Description |
---|---|
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
OTX-418-HH-KF1-MS | Linx Technologies Inc. | 36 | OTX-418-HH-KF1-MS-ND | $48.25000 | Similar |