ANT-418-PW-QW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ANT-418-PW-QW
ANT-xxx-PW-QW

ANT-418-PW-QW

Digi-Key Part Number
ANT-418-PW-QW-ND
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
ANT-418-PW-QW
Supplier
Description
RF ANT 418MHZ WHIP STR CAB PAN
Manufacturer Standard Lead Time
6
Detailed Description
418MHz Alarms, ISM, Remote Control, Security Systems Whip, Straight RF Antenna 380MHz ~ 450MHz 2.9dBi Solder Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Linx Technologies Inc.
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
418MHz
Frequency Range
380MHz ~ 450MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2.9dBi
Features
Cable - 216mm
Termination
Solder
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
7.008" (178.00mm)
Applications
Alarms, ISM, Remote Control, Security Systems
1 (Unlimited)
EAR99
8529.10.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$15.66000$15.66
10$14.45600$144.56
25$13.61880$340.47
100$13.50410$1,350.41
ANT-418-PW
ANT-418-PW-ND
ANT418PWQW
50