BAT-HLD-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-HLD-001-TR

Digi-Key Part Number
BAT-HLD-001-TRTR-ND - Tape & Reel (TR)
BAT-HLD-001-TRCT-ND - Cut Tape (CT)
BAT-HLD-001-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT-HLD-001-TR
Description
BATT RETAINER COIN 20MM 1CEL SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Coin, 20.0mm
Number of Cells
1
Battery Series
2025, 2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.165" (4.20mm)
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
Tape & Reel (TR)
QtyUnit PriceExt Price
650$0.54063$351.41
Additional Resources
AttributeDescription
Other Names
BAT-HLD-001-TRDKR
BAT-HLD-001-TRCT
Q8439260
BAT-HLD-001-TR-ND
BAT-HLD-001-TRTR
Standard Package650