CAD | USD

8-DFN
LTC6362IDD#TRPBF
Digi-Key Product Number
LTC6362IDD#TRPBFTR-ND
LTC6362IDD#TRPBFCT-ND
LTC6362IDD#TRPBFDKR-ND
ManufacturerLinear Technology/Analog Devices
Manufacturer Product NumberLTC6362IDD#TRPBF
DescriptionIC OPAMP DIFF 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time16 Weeks
Detailed DescriptionDifferential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Linear Technology/Analog Devices
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Differential
Output Type
Differential, Rail-to-Rail
Slew Rate
45V/µs
Current - Supply
1mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 5.25V, ±1.4V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Number of Circuits
1
Gain Bandwidth Product
180MHz
-3db Bandwidth
34MHz
Current - Input Bias
75nA
Voltage - Input Offset
75µV
Base Product NumberLTC6362
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$6.91000$6.91
25$3.82280$95.57
Additional Resources
AttributeDescription
Other Names
LTC6362IDD#TRPBF-ND
LTC6362IDD#TRPBFTR
Standard Package2,500