CAD | USD

TSOT-23-6

LTC5507ES6#TRPBF

Digi-Key Part Number
LTC5507ES6#TRPBFTR-ND - Tape & Reel (TR)
LTC5507ES6#TRPBFCT-ND - Cut Tape (CT)
LTC5507ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC5507ES6#TRPBF
Supplier
Description
IC RF DETECT 100KHZ-1GHZ TSOT23
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100kHz ~ 1GHz
RF Type
General Purpose
Input Range
-34dBm ~ 14dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Current - Supply
550µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

2,859 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.