CAD | USD

TSOT-23-8_05-08-1637
LTC4365CTS8#TRPBF
Digi-Key Product Number
LTC4365CTS8#TRPBFTR-ND
LTC4365CTS8#TRPBFCT-ND
LTC4365CTS8#TRPBFDKR-ND
ManufacturerLinear Technology/Analog Devices
Manufacturer Product NumberLTC4365CTS8#TRPBF
DescriptionIC OVERVOLTAGE PROT TSOT23-8
Manufacturer Standard Lead Time16 Weeks
Detailed DescriptionOvervoltage, Undervoltage Protection PMIC TSOT-23-8
Product Attributes
TypeDescriptionSelect
Category
Mfr
Linear Technology/Analog Devices
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
125µA
Voltage - Supply
2.5V ~ 34V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product NumberLTC4365
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

90 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.91000$5.91
25$3.38280$84.57
100$3.27000$327.00
Additional Resources
AttributeDescription
Other Names
LTC4365CTS8#TRPBF-ND
LTC4365CTS8#TRPBFTR
Standard Package2,500