CAD | USD

20-TSSOP-EP
LTC2656BCFE-L16#TRPBF
Digi-Key Part Number
LTC2656BCFE-L16#TRPBF-ND
ManufacturerLinear Technology/Analog Devices
Manufacturer Product NumberLTC2656BCFE-L16#TRPBF
DescriptionIC DAC 16BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time14 Weeks
Detailed Description16 Bit Digital to Analog Converter 8 20-TSSOP-EP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Linear Technology/Analog Devices
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
8.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.3
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173"", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Mounting Type
Surface Mount
Base Product NumberLTC2656
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
2,500$39.01632$97,540.80
Additional Resources
AttributeDescription
Standard Package2,500